Technical Document
Specifications
Brand
MurataMounting Type
Surface Mount
Length
2mm
Width_SC_PC
1.2mm
Width
1.2mm
Maximum Operating Frequency
870MHz
Minimum Operating Frequency
50MHz
Termination Type
Surface Mount
Maximum Temperature
+85°C
Construction
Enclosed
Minimum Temperature
-40°C
Secondary Matching Impedance
75Ω
Standards Met
REACH
Primary Matching Impedance
75Ω
Product details
Murata Balun Transformers, SMD, DXW21BN Series
The DXW21BN series of balun transformers from Murata are a surface mount solution. These chip balun transformers feature an ultra compact size and have a wideband frequency range and low insertion loss. Reflow soldering is recommended for the DXW21BN series.
Suitable applications include cable television tuners, television tuners, communication equipment and compact mobile devices. These balun transformers can be used to convert between unbalanced and balanced signals in antenna outputs.
€ 3.20
€ 0.32 Each (In a Pack of 10) (Exc. VAT)
€ 3.78
€ 0.378 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.20
€ 0.32 Each (In a Pack of 10) (Exc. VAT)
€ 3.78
€ 0.378 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataMounting Type
Surface Mount
Length
2mm
Width_SC_PC
1.2mm
Width
1.2mm
Maximum Operating Frequency
870MHz
Minimum Operating Frequency
50MHz
Termination Type
Surface Mount
Maximum Temperature
+85°C
Construction
Enclosed
Minimum Temperature
-40°C
Secondary Matching Impedance
75Ω
Standards Met
REACH
Primary Matching Impedance
75Ω
Product details
Murata Balun Transformers, SMD, DXW21BN Series
The DXW21BN series of balun transformers from Murata are a surface mount solution. These chip balun transformers feature an ultra compact size and have a wideband frequency range and low insertion loss. Reflow soldering is recommended for the DXW21BN series.
Suitable applications include cable television tuners, television tuners, communication equipment and compact mobile devices. These balun transformers can be used to convert between unbalanced and balanced signals in antenna outputs.