E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 220μF MLCC, 4V dc V, SMD

RS Stock No.: 247-8149Brand: MurataManufacturers Part No.: GRM31CC80G227ME11L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

€ 8.05

€ 1.61 Each (Supplied as a Tape) (Exc. VAT)

€ 9.50

€ 1.90 Each (Supplied as a Tape) (inc. VAT)

Murata 220μF MLCC, 4V dc V, SMD
Select packaging type

€ 8.05

€ 1.61 Each (Supplied as a Tape) (Exc. VAT)

€ 9.50

€ 1.90 Each (Supplied as a Tape) (inc. VAT)

Murata 220μF MLCC, 4V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45€ 1.61€ 8.05
50 - 245€ 1.48€ 7.40
250 - 495€ 1.29€ 6.45
500+€ 1.04€ 5.20

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

Ceramic