Murata Single Layer Ceramic Capacitor SLCC 1μF 50V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.

RS Stock No.: 721-5265Brand: MurataManufacturers Part No.: RPER71H105K3M1C07A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Series

RPER7

Tolerance

±10%

Dielectric

X7R

Length

5mm

Depth

3.15mm

Height

4.5mm

Dimensions

5 x 3.15 x 4.5mm

Temperature Coefficient

±15%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Country of Origin

Japan

Product details

RPER7 Series, 5mm Pitch

X7R dielectric
Epoxy Resin Dipped

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Murata Single Layer Ceramic Capacitor SLCC 1μF 50V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Murata Single Layer Ceramic Capacitor SLCC 1μF 50V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Series

RPER7

Tolerance

±10%

Dielectric

X7R

Length

5mm

Depth

3.15mm

Height

4.5mm

Dimensions

5 x 3.15 x 4.5mm

Temperature Coefficient

±15%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Country of Origin

Japan

Product details

RPER7 Series, 5mm Pitch

X7R dielectric
Epoxy Resin Dipped

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in