Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin Amm

RS Stock No.: 276-3858Brand: MurataManufacturers Part No.: XRCGB32M000F2P10R0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.80

€ 0.38 Each (Supplied as a Tape) (Exc. VAT)

€ 4.48

€ 0.448 Each (Supplied as a Tape) (inc. VAT)

Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin Amm
Select packaging type

€ 3.80

€ 0.38 Each (Supplied as a Tape) (Exc. VAT)

€ 4.48

€ 0.448 Each (Supplied as a Tape) (inc. VAT)

Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin Amm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 40€ 0.38€ 3.80
50 - 90€ 0.35€ 3.50
100 - 490€ 0.35€ 3.50
500 - 990€ 0.32€ 3.20
1000+€ 0.28€ 2.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more