Murrelektronik LimitedD-Coded to RJ45, 5m Cat5, Green M12 to Male RJ45 Male Shielded, Terminated PUR Sheath

RS Stock No.: 196-0723Brand: Murrelektronik LimitedManufacturers Part No.: 7000-44711-7960500
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

D-Coded to RJ45

LAN Category

Cat5

Length

5m

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Green

Outer Sheath Material

PUR

IP Rating

IP20, IP68

Fire Behaviour

Flame Retardant

Outer Diameter

6.7mm

American Wire Gauge

22 AWG

Cross Sectional Area

0.34 mm²

Current Rating

1.5 A

Voltage Rating

30 V dc, 60 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

€ 206.24

€ 206.24 Each (Exc. VAT)

€ 243.36

€ 243.36 Each (inc. VAT)

Murrelektronik LimitedD-Coded to RJ45, 5m Cat5, Green M12 to Male RJ45 Male Shielded, Terminated PUR Sheath

€ 206.24

€ 206.24 Each (Exc. VAT)

€ 243.36

€ 243.36 Each (inc. VAT)

Murrelektronik LimitedD-Coded to RJ45, 5m Cat5, Green M12 to Male RJ45 Male Shielded, Terminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 206.24
5 - 9€ 203.08
10 - 24€ 193.41
25+€ 172.60

Technical Document

Specifications

Series

D-Coded to RJ45

LAN Category

Cat5

Length

5m

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Green

Outer Sheath Material

PUR

IP Rating

IP20, IP68

Fire Behaviour

Flame Retardant

Outer Diameter

6.7mm

American Wire Gauge

22 AWG

Cross Sectional Area

0.34 mm²

Current Rating

1.5 A

Voltage Rating

30 V dc, 60 V dc

Country of Origin

Germany