E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Nebo NEB-PBK-0019-G 10Ah V Portable Charger

RS Stock No.: 235-000Brand: NeboManufacturers Part No.: NEB-PBK-0019-G
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Nebo

Capacity

10Ah

Maximum Output Current

3A

Number of USB Ports

2

Output Connectors

USB

Model Number

NEB-PBK-0019-G

Output Voltage

5 → 20V

Country of Origin

China

Stock information temporarily unavailable.

€ 1,002.34

€ 1,002.34 1 Box of 16 (Exc. VAT)

€ 1,182.76

€ 1,182.76 1 Box of 16 (inc. VAT)

Nebo NEB-PBK-0019-G 10Ah V Portable Charger

€ 1,002.34

€ 1,002.34 1 Box of 16 (Exc. VAT)

€ 1,182.76

€ 1,182.76 1 Box of 16 (inc. VAT)

Nebo NEB-PBK-0019-G 10Ah V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Capacity

10Ah

Maximum Output Current

3A

Number of USB Ports

2

Output Connectors

USB

Model Number

NEB-PBK-0019-G

Output Voltage

5 → 20V

Country of Origin

China