E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Neill Tools, 30 Blades Thread Pitch Gauge, Imperial thread type

RS Stock No.: 431-050Brand: Neill ToolsManufacturers Part No.: 806RS
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Thread Type

Imperial

Number of Blades

30

Sizes in Set

4, 4-1/2, 5, 5-1/2, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 18, 20, 22, 24, 26, 27, 28, 30, 32, 34, 36, 38, 40, 42

Largest Imperial Measure

42TPI

Smallest Imperial Measure

4TPI

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Neill Tools, 30 Blades Thread Pitch Gauge, Imperial thread type

P.O.A.

Neill Tools, 30 Blades Thread Pitch Gauge, Imperial thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Type

Imperial

Number of Blades

30

Sizes in Set

4, 4-1/2, 5, 5-1/2, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 18, 20, 22, 24, 26, 27, 28, 30, 32, 34, 36, 38, 40, 42

Largest Imperial Measure

42TPI

Smallest Imperial Measure

4TPI

You may be interested in