25 Way IDC D-sub Connector, Socket, PET Shell
RS Stock No.: 470-847Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Housing Material
PET
Voltage Rating
350 V ac/dc
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
25 Way IDC D-sub Connector, Socket, PET Shell
5
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
25 Way IDC D-sub Connector, Socket, PET Shell
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Housing Material
PET
Voltage Rating
350 V ac/dc
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C