Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

4PDT on delay timer,0.2-10sec 110Vac

RS Stock No.: 341-143Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

DIN Rail, Surface Mount

Time Range

0.2 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

4PDT

Power Supply

External

Width

28.2mm

Length

21.8mm

Maximum Operating Temperature

+60°C

Depth

68.5mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Product details

Miniature

Function - 111

Stock information temporarily unavailable.

P.O.A.

4PDT on delay timer,0.2-10sec 110Vac

P.O.A.

4PDT on delay timer,0.2-10sec 110Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

DIN Rail, Surface Mount

Time Range

0.2 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

4PDT

Power Supply

External

Width

28.2mm

Length

21.8mm

Maximum Operating Temperature

+60°C

Depth

68.5mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Product details

Miniature

Function - 111