80dB Panel Mount, Through Hole Continuous, Fast Pulse Internal Piezo Buzzer, 37.8 (Dia.) x 23.5mm, 6V dc Min, 28V dc Max
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount, Through Hole
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
37.8mm
Height
23.5mm
Dimensions
37.8 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
6mA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount, Through Hole
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
37.8mm
Height
23.5mm
Dimensions
37.8 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
6mA