Nickel Plated Brass, Manual Ball Valve, BSPP 2in
RS Stock No.: 465-4730Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Steel
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 40 → 30bar Operating PressureBrand: RS PRO
€ 214.45Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSPP 2in
1
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSPP 2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 40 → 30bar Operating PressureBrand: RS PRO
€ 214.45Each (Exc. VAT)
Technical Document
Specifications
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Steel
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 40 → 30bar Operating PressureBrand: RS PRO
€ 214.45Each (Exc. VAT)