POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub Diam
RS Stock No.: 745-309Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
40
Material
POM
Bore Diameter
6mm
Pitch Diameter
32mm
Hub Diameter
12mm
Face Width
4mm
You may be interested in
RS PRO POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub DiamBrand: RS PRO
€ 14.14Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub Diam
1
P.O.A.
POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub DiamBrand: RS PRO
€ 14.14Each (Exc. VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
40
Material
POM
Bore Diameter
6mm
Pitch Diameter
32mm
Hub Diameter
12mm
Face Width
4mm
You may be interested in
RS PRO POM 40 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 32mm Pitch Diam, 12mm Hub DiamBrand: RS PRO
€ 14.14Each (Exc. VAT)