SME Aluminium Capacitor,50V,22uF
Technical Document
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
95mA
Leakage Current
4 μA
Tolerance
±20%
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
5
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALCapacitance
22µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
95mA
Leakage Current
4 μA
Tolerance
±20%