Neutrik, NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket, Rated At 20A, 250 V ac

RS Stock No.: 284-3419Brand: NeutrikManufacturers Part No.: NAC3FXXB-W-LDistrelec Article No.: 30406711
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Neutrik

Current Rating

20A

Plug/Socket

Socket

Pole Format

2 + PE

Number of Sockets

3

Voltage Rating

250 V ac

Mounting Type

Cable

Body Orientation

Straight

Series

NAC3FX

IP Rating

IP20

Colour

Black

Stock information temporarily unavailable.

€ 16.96

€ 16.96 Each (Exc. VAT)

€ 20.01

€ 20.01 Each (inc. VAT)

Neutrik, NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket, Rated At 20A, 250 V ac

€ 16.96

€ 16.96 Each (Exc. VAT)

€ 20.01

€ 20.01 Each (inc. VAT)

Neutrik, NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket, Rated At 20A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 16.96
10 - 49€ 16.42
50+€ 16.05

Technical Document

Specifications

Brand

Neutrik

Current Rating

20A

Plug/Socket

Socket

Pole Format

2 + PE

Number of Sockets

3

Voltage Rating

250 V ac

Mounting Type

Cable

Body Orientation

Straight

Series

NAC3FX

IP Rating

IP20

Colour

Black