Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Nylon
Termination Method
Crimp
Current Rating
1A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
XX Series Crimp Connectors
3 pin XX series with crimp contacts
Termination with a standard B-crimp tool
Reliable and easy to assemble
Improved contact integrity and cable strain relief
€ 8.29
€ 8.29 Each (Exc. VAT)
€ 9.78
€ 9.78 Each (inc. VAT)
1
€ 8.29
€ 8.29 Each (Exc. VAT)
€ 9.78
€ 9.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.29 |
5 - 9 | € 8.10 |
10 - 24 | € 8.04 |
25 - 49 | € 7.88 |
50+ | € 7.76 |
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Nylon
Termination Method
Crimp
Current Rating
1A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
XX Series Crimp Connectors
3 pin XX series with crimp contacts
Termination with a standard B-crimp tool
Reliable and easy to assemble
Improved contact integrity and cable strain relief