E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexans, 2182Y, 25m 2 Core, White PVC Power Cable +60°C

RS Stock No.: 439-0795Brand: NexansManufacturers Part No.: H03VVH2F-2X0.75MM2-BLANC
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

25m

Cable Type

2182Y

Current Rating

6 A

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VVH2-F

Conductor Strand Type

Stranded

Maximum Operating Temperature

+60°C

Number of Strands

16

American Wire Gauge

18 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Core Strands

16/0.2 mm

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Country of Origin

France

Product details

H03VVH2-F Oval Power Cables

Flexible cables manufactured in accordance with harmonised code H03VVH2-F that feature an oval shaped PVC sheath. They are commonly used in general domestic wiring applications and to power small domestic devices such as radios.


Features and Benefits

Flexible PVC sheath and insulation
Light mechanical resistance
Flat/oval shaped reducing installation space
Bare copper conductors
Good weather resistance
Available with a black or white sheath

You may be interested in
RS PRO, 2182Y, 100m 2 Core, White PVC Power Cable +70°C
€ 170.111 Reel of 100 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Nexans, 2182Y, 25m 2 Core, White PVC Power Cable +60°C

P.O.A.

Nexans, 2182Y, 25m 2 Core, White PVC Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2182Y, 100m 2 Core, White PVC Power Cable +70°C
€ 170.111 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

25m

Cable Type

2182Y

Current Rating

6 A

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VVH2-F

Conductor Strand Type

Stranded

Maximum Operating Temperature

+60°C

Number of Strands

16

American Wire Gauge

18 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Core Strands

16/0.2 mm

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Country of Origin

France

Product details

H03VVH2-F Oval Power Cables

Flexible cables manufactured in accordance with harmonised code H03VVH2-F that feature an oval shaped PVC sheath. They are commonly used in general domestic wiring applications and to power small domestic devices such as radios.


Features and Benefits

Flexible PVC sheath and insulation
Light mechanical resistance
Flat/oval shaped reducing installation space
Bare copper conductors
Good weather resistance
Available with a black or white sheath

You may be interested in
RS PRO, 2182Y, 100m 2 Core, White PVC Power Cable +70°C
€ 170.111 Reel of 100 Metres (Exc. VAT)