Nexperia, 30V Zener Diode 7% 830 mW SMT 2-Pin SOD-123F

RS Stock No.: 725-8275PBrand: NexperiaManufacturers Part No.: BZT52H-C30,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

30V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

830 mW

Package Type

SOD-123F

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

2.7 x 1.7 x 1.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

26.9mV/°C

Country of Origin

China

Product details

Zener Diodes 830mW, BZT52H Series, Nexperia

General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.00

€ 0.13 Each (Supplied on a Reel) (Exc. VAT)

€ 30.68

€ 0.153 Each (Supplied on a Reel) (inc. VAT)

Nexperia, 30V Zener Diode 7% 830 mW SMT 2-Pin SOD-123F
Select packaging type

€ 26.00

€ 0.13 Each (Supplied on a Reel) (Exc. VAT)

€ 30.68

€ 0.153 Each (Supplied on a Reel) (inc. VAT)

Nexperia, 30V Zener Diode 7% 830 mW SMT 2-Pin SOD-123F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
200 - 400€ 0.13€ 13.00
500 - 900€ 0.09€ 9.00
1000 - 1900€ 0.09€ 9.00
2000+€ 0.09€ 9.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

30V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

830 mW

Package Type

SOD-123F

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

2.7 x 1.7 x 1.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

26.9mV/°C

Country of Origin

China

Product details

Zener Diodes 830mW, BZT52H Series, Nexperia

General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more