Technical Document
Specifications
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SO
Dimensions
10 x 4 x 1.45mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia
4000 CMOS Logic Family, Nexperia
€ 950.00
€ 0.38 Each (On a Reel of 2500) (Exc. VAT)
€ 1,121.00
€ 0.448 Each (On a Reel of 2500) (inc. VAT)
2500
€ 950.00
€ 0.38 Each (On a Reel of 2500) (Exc. VAT)
€ 1,121.00
€ 0.448 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SO
Dimensions
10 x 4 x 1.45mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details