Nexperia PBSS2515M NPN Bipolar Transistor, 500 mA, 15 V, 3-Pin SC-101

RS Stock No.: 518-1334Brand: NexperiaManufacturers Part No.: PBSS2515M
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

15 V

Package Type

SC-101

Mounting Type

Surface Mount

Maximum Power Dissipation

430 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

420 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.47 x 1.02 x 0.62mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Nexperia PBSS2515M NPN Bipolar Transistor, 500 mA, 15 V, 3-Pin SC-101

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Nexperia PBSS2515M NPN Bipolar Transistor, 500 mA, 15 V, 3-Pin SC-101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

15 V

Package Type

SC-101

Mounting Type

Surface Mount

Maximum Power Dissipation

430 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

420 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.47 x 1.02 x 0.62mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in