Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V102MHD

RS Stock No.: 167-8015Brand: NichiconManufacturers Part No.: UPX1V102MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Ripple Current

2.184A

Series

PX

Leakage Current

1050 μA

Tolerance

±20%

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (Exc. VAT)

Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V102MHD

P.O.A.

Each (In a Box of 50) (Exc. VAT)

Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V102MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Ripple Current

2.184A

Series

PX

Leakage Current

1050 μA

Tolerance

±20%

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more