Technical Document
Specifications
Brand
NichiconCapacitance
1µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Ripple Current
8.4mA
Leakage Current
3 μA
Series
WX
Country of Origin
Japan
P.O.A.
Each (In a Pack of 25) (Exc. VAT)
25
P.O.A.
Each (In a Pack of 25) (Exc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
1µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Ripple Current
8.4mA
Leakage Current
3 μA
Series
WX
Country of Origin
Japan