NJM2068MD-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 27MHz, 8 → 36 V, 8-Pin DMP8

RS Stock No.: 244-9767Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2068MD-TE1
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

DMP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

8 → 36 V

Typical Gain Bandwidth Product

27MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.80

€ 1.58 Each (In a Pack of 10) (Exc. VAT)

€ 18.64

€ 1.864 Each (In a Pack of 10) (inc. VAT)

NJM2068MD-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 27MHz, 8 → 36 V, 8-Pin DMP8
Select packaging type

€ 15.80

€ 1.58 Each (In a Pack of 10) (Exc. VAT)

€ 18.64

€ 1.864 Each (In a Pack of 10) (inc. VAT)

NJM2068MD-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 27MHz, 8 → 36 V, 8-Pin DMP8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10€ 1.58€ 15.80
20 - 90€ 1.54€ 15.40
100 - 240€ 1.48€ 14.80
250 - 490€ 1.42€ 14.20
500+€ 1.39€ 13.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

DMP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

8 → 36 V

Typical Gain Bandwidth Product

27MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more