E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Pneumatic Profile Cylinder - 32mm Bore, 25mm Stroke, Double Acting

RS Stock No.: 363-3114Brand: NorgrenManufacturers Part No.: PRA/182032/M/25
brand-logo

Technical Document

Specifications

Brand

Norgren

Stroke

25mm

Bore

32mm

Action

Double

Length

119mm

Cushioning Type

Air

Dimensions

119 x 47 x 47mm

Width

47mm

Maximum Operating Pressure

16 bar

Height

47mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Norgren Pneumatic Profile Cylinder - 32mm Bore, 25mm Stroke, Double Acting

P.O.A.

Norgren Pneumatic Profile Cylinder - 32mm Bore, 25mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norgren

Stroke

25mm

Bore

32mm

Action

Double

Length

119mm

Cushioning Type

Air

Dimensions

119 x 47 x 47mm

Width

47mm

Maximum Operating Pressure

16 bar

Height

47mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more