Technical Document
Specifications
Brand
NorgrenStroke
250mm
Bore
40mm
Action
Double
Length
355mm
Cushioning Type
Air
Dimensions
355 x 53 x 53mm
Width
53mm
Maximum Operating Pressure
16 bar
Height
53mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 802040, 40mm Bore, 250mm Stroke, PRA/802000/M Series, Double ActingBrand: Norgren
€ 300.01Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Norgren Pneumatic Profile Cylinder - 40mm Bore, 250mm Stroke, Double Acting
1
P.O.A.
Norgren Pneumatic Profile Cylinder - 40mm Bore, 250mm Stroke, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 802040, 40mm Bore, 250mm Stroke, PRA/802000/M Series, Double ActingBrand: Norgren
€ 300.01Each (Exc. VAT)
Technical Document
Specifications
Brand
NorgrenStroke
250mm
Bore
40mm
Action
Double
Length
355mm
Cushioning Type
Air
Dimensions
355 x 53 x 53mm
Width
53mm
Maximum Operating Pressure
16 bar
Height
53mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 802040, 40mm Bore, 250mm Stroke, PRA/802000/M Series, Double ActingBrand: Norgren
€ 300.01Each (Exc. VAT)