Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 370mm x 315mm

RS Stock No.: 267-6522Brand: Northwood HygieneManufacturers Part No.: MHFWHTRA
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Type

Rolled Hand Towel Dispenser

Wall Mounted

Yes

Colour

White

Width

315mm

Depth

240mm

Height

370mm

Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

€ 182.84

€ 182.84 Each (Exc. VAT)

€ 215.75

€ 215.75 Each (inc. VAT)

Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 370mm x 315mm

€ 182.84

€ 182.84 Each (Exc. VAT)

€ 215.75

€ 215.75 Each (inc. VAT)

Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 370mm x 315mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Rolled Hand Towel Dispenser

Wall Mounted

Yes

Colour

White

Width

315mm

Depth

240mm

Height

370mm

Material

ABS

Country of Origin

China