Technical Document
Specifications
Brand
NortonDisc Type
Surface Conditioning Disc
Disc Diameter
150mm
Abrasive Material
Silicon Carbide
Grit Size
P320
Grade
Very Fine
Product details
Bear-Tex™ Blending Discs (Norgrip®)
Aluminium oxide blending discs
Norgrip® hook and loop system for fast disc changing if required
Discs should be used with heavy duty backing pads intended for Bear-Tex™ abrasive
Hook & Loop Bear-Tex™ Discs
Bear-Tex™ is a non-woven web of nylon embedded with abrasive particles that are bonded with synthetic resins. This produces a cushioned material, which is pliable and offers consistent wear and performance.,Bear-Tex™ can be used on a wide range of materials such as: - aluminium, brass, copper, nickel, stainless steel, titanium, ceramics, fibreglass, plastics, wood etc. May be used dry or with water/oil as a polishing media.
€ 113.58
€ 113.58 1 Bag of 5 (Exc. VAT)
€ 134.02
€ 134.02 1 Bag of 5 (inc. VAT)
1
€ 113.58
€ 113.58 1 Bag of 5 (Exc. VAT)
€ 134.02
€ 134.02 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonDisc Type
Surface Conditioning Disc
Disc Diameter
150mm
Abrasive Material
Silicon Carbide
Grit Size
P320
Grade
Very Fine
Product details
Bear-Tex™ Blending Discs (Norgrip®)
Aluminium oxide blending discs
Norgrip® hook and loop system for fast disc changing if required
Discs should be used with heavy duty backing pads intended for Bear-Tex™ abrasive
Hook & Loop Bear-Tex™ Discs
Bear-Tex™ is a non-woven web of nylon embedded with abrasive particles that are bonded with synthetic resins. This produces a cushioned material, which is pliable and offers consistent wear and performance.,Bear-Tex™ can be used on a wide range of materials such as: - aluminium, brass, copper, nickel, stainless steel, titanium, ceramics, fibreglass, plastics, wood etc. May be used dry or with water/oil as a polishing media.