NSK-RHP Bearing Inserts 1in ID 38.1mm OD 1225-1ECG

RS Stock No.: 785-4999Brand: NSK-RHPManufacturers Part No.: 1225-1ECG
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

1in

Outside Diameter

38.1mm

Static Load Rating

7880N

Dynamic Load Rating

14000N

Country of Origin

United Kingdom

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Stock information temporarily unavailable.

€ 44.29

€ 44.29 Each (Exc. VAT)

€ 52.26

€ 52.26 Each (inc. VAT)

NSK-RHP Bearing Inserts 1in ID 38.1mm OD 1225-1ECG

€ 44.29

€ 44.29 Each (Exc. VAT)

€ 52.26

€ 52.26 Each (inc. VAT)

NSK-RHP Bearing Inserts 1in ID 38.1mm OD 1225-1ECG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 44.29
5 - 9€ 43.19
10 - 24€ 42.91
25+€ 42.62

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

1in

Outside Diameter

38.1mm

Static Load Rating

7880N

Dynamic Load Rating

14000N

Country of Origin

United Kingdom

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws