E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NSK Screw Shaft, 14mm Shaft Diameter , 1000mm Shaft Length

RS Stock No.: 267-5886Brand: NSKManufacturers Part No.: RS1405A10
brand-logo
View all in Ball Screws

Technical Document

Specifications

Brand

NSK

Shaft Diameter

14mm

Shaft Length

1000mm

Lead Size

5mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK Screw Shaft, 14mm Shaft Diameter , 1000mm Shaft Length

P.O.A.

NSK Screw Shaft, 14mm Shaft Diameter , 1000mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NSK

Shaft Diameter

14mm

Shaft Length

1000mm

Lead Size

5mm

Country of Origin

Japan

You may be interested in