nVent ERIFLEX Glass Fibre Reinforced PA, Steel Screw Insulator 548510, M8, 40mm

RS Stock No.: 277-6073Brand: nVent ERIFLEXManufacturers Part No.: 548510
brand-logo
View all in Screw Insulators

Technical Document

Specifications

For Screw Size

M8

Inside Diameter

8mm

Body Outside Diameter

40mm

Body Length

40mm

Flange Diameter

46mm

Material

Glass Fibre Reinforced PA, Steel

Country of Origin

France

Stock information temporarily unavailable.

€ 640.75

€ 25.63 Each (In a Pack of 25) (Exc. VAT)

€ 756.09

€ 30.243 Each (In a Pack of 25) (inc. VAT)

nVent ERIFLEX Glass Fibre Reinforced PA, Steel Screw Insulator 548510, M8, 40mm

€ 640.75

€ 25.63 Each (In a Pack of 25) (Exc. VAT)

€ 756.09

€ 30.243 Each (In a Pack of 25) (inc. VAT)

nVent ERIFLEX Glass Fibre Reinforced PA, Steel Screw Insulator 548510, M8, 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Screw Size

M8

Inside Diameter

8mm

Body Outside Diameter

40mm

Body Length

40mm

Flange Diameter

46mm

Material

Glass Fibre Reinforced PA, Steel

Country of Origin

France