E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 500 x 500 x

RS Stock No.: 275-424Brand: nVent HOFFMANManufacturers Part No.: OICE505021
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

500 x 500 x 210mm

Country of Origin

Romania

Stock information temporarily unavailable.

€ 675.49

€ 675.49 Each (Exc. VAT)

€ 797.08

€ 797.08 Each (inc. VAT)

nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 500 x 500 x

€ 675.49

€ 675.49 Each (Exc. VAT)

€ 797.08

€ 797.08 Each (inc. VAT)

nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 500 x 500 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

500 x 500 x 210mm

Country of Origin

Romania