nVent SCHROFF 21101 Series

RS Stock No.: 277-3821Brand: nVent SCHROFFManufacturers Part No.: 21101-705Distrelec Article No.: 15252291
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

External Height

97 mm

External Width

5 mm

External Dimensions

2.22 x 97 x 4.97mm

Ventilated

Yes

Series

21101

Distrelec Product Id

15252291

Country of Origin

Germany

Stock information temporarily unavailable.

€ 30.48

€ 30.48 Each (Exc. VAT)

€ 35.97

€ 35.97 Each (inc. VAT)

nVent SCHROFF 21101 Series

€ 30.48

€ 30.48 Each (Exc. VAT)

€ 35.97

€ 35.97 Each (inc. VAT)

nVent SCHROFF 21101 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

97 mm

External Width

5 mm

External Dimensions

2.22 x 97 x 4.97mm

Ventilated

Yes

Series

21101

Distrelec Product Id

15252291

Country of Origin

Germany