nVent SCHROFF Grey Aluminium Front Panel, 6U, 84HP, 483 x 177mm

RS Stock No.: 454-9919Brand: nVent SCHROFFManufacturers Part No.: 30219-113Distrelec Article No.: 15222849
brand-logo
View all in Rack Panels

Technical Document

Specifications

Type

Front Panel

Colour

Grey

Material

Aluminium

Width

177mm

Horizontal Pitch

84HP

Dimensions

483 x 177mm

Rack Units

6U

Length

483mm

Distrelec Product Id

15222849

Country of Origin

Germany

Product details

Comptec Accessories

All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016

Folding Handles

Stock information temporarily unavailable.

€ 103.18

€ 103.18 Each (Exc. VAT)

€ 121.75

€ 121.75 Each (inc. VAT)

nVent SCHROFF Grey Aluminium Front Panel, 6U, 84HP, 483 x 177mm

€ 103.18

€ 103.18 Each (Exc. VAT)

€ 121.75

€ 121.75 Each (inc. VAT)

nVent SCHROFF Grey Aluminium Front Panel, 6U, 84HP, 483 x 177mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Front Panel

Colour

Grey

Material

Aluminium

Width

177mm

Horizontal Pitch

84HP

Dimensions

483 x 177mm

Rack Units

6U

Length

483mm

Distrelec Product Id

15222849

Country of Origin

Germany

Product details

Comptec Accessories

All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016

Folding Handles