NWS 140 mm Stainless Steel Scissors

RS Stock No.: 249-6517Brand: NWSManufacturers Part No.: N0409-140-SB
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

NWS

Blade Length

43 mm

Blade Material

Stainless Steel

Overall Length

140 mm

Handle Material

Plastic

Adjustable Pivot

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 51.39

€ 51.39 Each (Exc. VAT)

€ 60.64

€ 60.64 Each (inc. VAT)

NWS 140 mm Stainless Steel Scissors

€ 51.39

€ 51.39 Each (Exc. VAT)

€ 60.64

€ 60.64 Each (inc. VAT)

NWS 140 mm Stainless Steel Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NWS

Blade Length

43 mm

Blade Material

Stainless Steel

Overall Length

140 mm

Handle Material

Plastic

Adjustable Pivot

Yes

Country of Origin

Italy