NWS Alloy Steel 4-way Cross Wrench, 70 mm Capacity

RS Stock No.: 249-6530Brand: NWSManufacturers Part No.: N2005-4
brand-logo

Technical Document

Specifications

Brand

NWS

Number of Key Profiles

4

Capacity

70 mm

Key Type

Cross Wrench

Body Material

Alloy Steel

Finish

Plastic Coated

Country of Origin

Germany

Stock information temporarily unavailable.

€ 73.39

€ 73.39 Each (Exc. VAT)

€ 86.60

€ 86.60 Each (inc. VAT)

NWS Alloy Steel 4-way Cross Wrench, 70 mm Capacity

€ 73.39

€ 73.39 Each (Exc. VAT)

€ 86.60

€ 86.60 Each (inc. VAT)

NWS Alloy Steel 4-way Cross Wrench, 70 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NWS

Number of Key Profiles

4

Capacity

70 mm

Key Type

Cross Wrench

Body Material

Alloy Steel

Finish

Plastic Coated

Country of Origin

Germany