Technical Document
Specifications
Brand
NXPFamily Name
Kinetis K6x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
128 kB
USB Channels
2
Number of PWM Units
2
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
6
Number of I2C Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Number of ADC Units
4
Maximum Operating Temperature
+105 °C
Length
20mm
ADCs
16 bit
Height
1.4mm
Number of LIN Channels
0
Width
20mm
Dimensions
20 x 20 x 1.4mm
Pulse Width Modulation
2 x (8 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
Kinetis K6x Series Microcontrollers
The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.
€ 36.00
€ 36.00 Each (Exc. VAT)
€ 42.48
€ 42.48 Each (inc. VAT)
Standard
1
€ 36.00
€ 36.00 Each (Exc. VAT)
€ 42.48
€ 42.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
Kinetis K6x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
128 kB
USB Channels
2
Number of PWM Units
2
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
6
Number of I2C Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Number of ADC Units
4
Maximum Operating Temperature
+105 °C
Length
20mm
ADCs
16 bit
Height
1.4mm
Number of LIN Channels
0
Width
20mm
Dimensions
20 x 20 x 1.4mm
Pulse Width Modulation
2 x (8 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
Kinetis K6x Series Microcontrollers
The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.