E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

NXP MKL16Z128VFM4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 128 kB Flash, 32-Pin QFN

RS Stock No.: 818-1233PBrand: NXPManufacturers Part No.: MKL16Z128VFM4
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Width

5mm

Dimensions

5 x 5 x 1mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

5mm

ADCs

1 x 16 bit

Height

1mm

Pulse Width Modulation

2 x (10 Channel)

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.18

€ 7.09 Each (Supplied in a Tray) (Exc. VAT)

€ 16.73

€ 8.366 Each (Supplied in a Tray) (inc. VAT)

NXP MKL16Z128VFM4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 128 kB Flash, 32-Pin QFN
Select packaging type

€ 14.18

€ 7.09 Each (Supplied in a Tray) (Exc. VAT)

€ 16.73

€ 8.366 Each (Supplied in a Tray) (inc. VAT)

NXP MKL16Z128VFM4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 128 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Width

5mm

Dimensions

5 x 5 x 1mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

5mm

ADCs

1 x 16 bit

Height

1mm

Pulse Width Modulation

2 x (10 Channel)

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more