E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron A165K 2-position Key Switch Head

RS Stock No.: 215-1420Brand: OmronManufacturers Part No.: A165K-T2MLDistrelec Article No.: 30222392
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Omron

Series

A165K

Number of Positions

2

IP Rating

IP65

Illuminated

No

Stock information temporarily unavailable.

€ 71.50

€ 71.50 Each (Exc. VAT)

€ 84.37

€ 84.37 Each (inc. VAT)

Omron A165K 2-position Key Switch Head

€ 71.50

€ 71.50 Each (Exc. VAT)

€ 84.37

€ 84.37 Each (inc. VAT)

Omron A165K 2-position Key Switch Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

A165K

Number of Positions

2

IP Rating

IP65

Illuminated

No