E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 3 Way Surface Mount DIP Switch SPST, Flat Actuator, IP40

RS Stock No.: 254-3082Brand: OmronManufacturers Part No.: A6S3102PH
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

3

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au plated

Actuator Type

Flat

Contact Current Rating

25 mA

IP Rating

IP40

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.54

€ 2.27 Each (In a Pack of 2) (Exc. VAT)

€ 5.36

€ 2.679 Each (In a Pack of 2) (inc. VAT)

Omron 3 Way Surface Mount DIP Switch SPST, Flat Actuator, IP40

€ 4.54

€ 2.27 Each (In a Pack of 2) (Exc. VAT)

€ 5.36

€ 2.679 Each (In a Pack of 2) (inc. VAT)

Omron 3 Way Surface Mount DIP Switch SPST, Flat Actuator, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18€ 2.27€ 4.54
20 - 98€ 2.21€ 4.42
100 - 248€ 2.21€ 4.42
250 - 498€ 2.18€ 4.36
500+€ 2.08€ 4.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Number of Positions

3

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au plated

Actuator Type

Flat

Contact Current Rating

25 mA

IP Rating

IP40

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more