E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron CP2E Series PLC CPU, 36-Input, PNP/NPN Input

RS Stock No.: 215-8169Brand: OmronManufacturers Part No.: CP2E-E60DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

36

Input Type

PNP/NPN

Number of Digital Inputs

36

Number of Outputs

24

Network Type

CompoBus/S

Number of Analogue Inputs

0

Stock information temporarily unavailable.

€ 1,047.10

€ 1,047.10 Each (Exc. VAT)

€ 1,235.58

€ 1,235.58 Each (inc. VAT)

Omron CP2E Series PLC CPU, 36-Input, PNP/NPN Input

€ 1,047.10

€ 1,047.10 Each (Exc. VAT)

€ 1,235.58

€ 1,235.58 Each (inc. VAT)

Omron CP2E Series PLC CPU, 36-Input, PNP/NPN Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

36

Input Type

PNP/NPN

Number of Digital Inputs

36

Number of Outputs

24

Network Type

CompoBus/S

Number of Analogue Inputs

0