E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, SPST, IP40

RS Stock No.: 277-8702Brand: OmronManufacturers Part No.: D2LS0100B
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Button

Terminal Type

Surface Mount

Contact Current Rating

1mA

Contact Configuration

SPST

IP Rating

IP40

Country of Origin

China

Stock information temporarily unavailable.

€ 6,300.00

€ 3.15 Each (On a Reel of 2000) (Exc. VAT)

€ 7,434.00

€ 3.717 Each (On a Reel of 2000) (inc. VAT)

Omron Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, SPST, IP40

€ 6,300.00

€ 3.15 Each (On a Reel of 2000) (Exc. VAT)

€ 7,434.00

€ 3.717 Each (On a Reel of 2000) (inc. VAT)

Omron Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, SPST, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2000 - 2000€ 3.15€ 6,300.00
4000 - 4000€ 3.09€ 6,180.00
6000 - 6000€ 3.03€ 6,060.00
8000 - 8000€ 2.93€ 5,860.00
10000+€ 2.87€ 5,740.00

Technical Document

Specifications

Brand

Omron

Actuator Type

Button

Terminal Type

Surface Mount

Contact Current Rating

1mA

Contact Configuration

SPST

IP Rating

IP40

Country of Origin

China