E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 262-8760Brand: OmronManufacturers Part No.: E2E-X4B2L8 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47.8mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

700Hz

Switching Current

50 mA

Maximum Operating Temperature

+85°C

Switching Frequency

700 Hz

Country of Origin

China

Stock information temporarily unavailable.

€ 110.24

€ 110.24 Each (Exc. VAT)

€ 130.08

€ 130.08 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

€ 110.24

€ 110.24 Each (Exc. VAT)

€ 130.08

€ 130.08 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47.8mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

700Hz

Switching Current

50 mA

Maximum Operating Temperature

+85°C

Switching Frequency

700 Hz

Country of Origin

China