E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 10 mm → 200 mm Detection Range

RS Stock No.: 193-8358Brand: OmronManufacturers Part No.: E3ASL200MTM3OMS
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse with Background Suppression

Detection Range

10 mm → 200 mm

Output Type

PNP

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP67G, IP69K

Maximum Current

35 mA

Response Time

1 ms

Interface

IO-Link

Housing Material

Stainless Steel SUS316L

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

E3AS-L

Country of Origin

China

Stock information temporarily unavailable.

€ 363.10

€ 363.10 Each (Exc. VAT)

€ 428.46

€ 428.46 Each (inc. VAT)

Omron Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 10 mm → 200 mm Detection Range

€ 363.10

€ 363.10 Each (Exc. VAT)

€ 428.46

€ 428.46 Each (inc. VAT)

Omron Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 10 mm → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse with Background Suppression

Detection Range

10 mm → 200 mm

Output Type

PNP

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP67G, IP69K

Maximum Current

35 mA

Response Time

1 ms

Interface

IO-Link

Housing Material

Stainless Steel SUS316L

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

E3AS-L

Country of Origin

China