Omron Fibre Amplifier, PNP Output, 1.08 W, IP54, 30 V dc

RS Stock No.: 175-0068Brand: OmronManufacturers Part No.: E3NX-FAH41 2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 32 μs, 250 μs

Light Source

LED

Power Consumption

1.08 W

IP Rating

IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Depth

33.5mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 401.82

€ 401.82 Each (Exc. VAT)

€ 474.15

€ 474.15 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 1.08 W, IP54, 30 V dc

€ 401.82

€ 401.82 Each (Exc. VAT)

€ 474.15

€ 474.15 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 1.08 W, IP54, 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 32 μs, 250 μs

Light Source

LED

Power Consumption

1.08 W

IP Rating

IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Depth

33.5mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified

Country of Origin

China

You may be interested in