E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Linear, Analogue, 4-20 mA, 24 V

RS Stock No.: 265-1626Brand: OmronManufacturers Part No.: E5CNHC2MD500ACDC24
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

€ 873.34

€ 873.34 Each (Exc. VAT)

€ 1,030.54

€ 1,030.54 Each (inc. VAT)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Linear, Analogue, 4-20 mA, 24 V

€ 873.34

€ 873.34 Each (Exc. VAT)

€ 1,030.54

€ 1,030.54 Each (inc. VAT)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Linear, Analogue, 4-20 mA, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China