Omron ER Rope Pull Switch, 100m, 2NO/2NC, Straight

RS Stock No.: 757-9121Brand: OmronManufacturers Part No.: ER6022-022MELSS
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

Omron

Normal State Configuration

2NO/2NC

Cable Length

100m

Mounting Orientation

Straight

IP Rating

IP67

Series

ER

Length

239mm

Width

96mm

Depth

86mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

239 x 96 x 86mm

Maximum Current

3A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

ER Series Rope Pull Emergency Stop Switch

The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.

Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch

Stock information temporarily unavailable.

€ 1,109.62

€ 1,109.62 Each (Exc. VAT)

€ 1,309.35

€ 1,309.35 Each (inc. VAT)

Omron ER Rope Pull Switch, 100m, 2NO/2NC, Straight

€ 1,109.62

€ 1,109.62 Each (Exc. VAT)

€ 1,309.35

€ 1,309.35 Each (inc. VAT)

Omron ER Rope Pull Switch, 100m, 2NO/2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Normal State Configuration

2NO/2NC

Cable Length

100m

Mounting Orientation

Straight

IP Rating

IP67

Series

ER

Length

239mm

Width

96mm

Depth

86mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

239 x 96 x 86mm

Maximum Current

3A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

ER Series Rope Pull Emergency Stop Switch

The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.

Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch