E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 40 → 150 mm Monochrome Vision Sensor - 1280 x 960 pixel

RS Stock No.: 264-9913Brand: OmronManufacturers Part No.: F420F000N12MSWV.1
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

40 → 150 mm

Resolution

1280 x 960 pixel

Output Type

USB

Terminal Type

or Ethernet Over USB, USB

Country of Origin

Japan

Stock information temporarily unavailable.

€ 6,778.51

€ 6,778.51 Each (Exc. VAT)

€ 7,998.64

€ 7,998.64 Each (inc. VAT)

Omron 40 → 150 mm Monochrome Vision Sensor - 1280 x 960 pixel

€ 6,778.51

€ 6,778.51 Each (Exc. VAT)

€ 7,998.64

€ 7,998.64 Each (inc. VAT)

Omron 40 → 150 mm Monochrome Vision Sensor - 1280 x 960 pixel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

40 → 150 mm

Resolution

1280 x 960 pixel

Output Type

USB

Terminal Type

or Ethernet Over USB, USB

Country of Origin

Japan