E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron G3NA Series Solid State Relay, 20 A Load, Surface Mount, 240 V ac Load

RS Stock No.: 266-2741Brand: OmronManufacturers Part No.: G3NA-220B-UTU DC5-24Distrelec Article No.: 30423117
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

Surface Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Crossing

Range

G3NA

Minimum Load Current

100 mA

Terminal Type

Screw

Contact Configuration

SPST-NO

Output Device

Triac

Relay Type

Solid State Relay

Series

G3NA

Dimensions

27 x 43 x 58mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

27mm

Operating Temperature Range

-30 → +80°C

Height

58mm

Standards Met

CSA, UL

Distrelec Product Id

30423117

Country of Origin

China

Stock information temporarily unavailable.

€ 63.90

€ 63.90 Each (Exc. VAT)

€ 75.40

€ 75.40 Each (inc. VAT)

Omron G3NA Series Solid State Relay, 20 A Load, Surface Mount, 240 V ac Load

€ 63.90

€ 63.90 Each (Exc. VAT)

€ 75.40

€ 75.40 Each (inc. VAT)

Omron G3NA Series Solid State Relay, 20 A Load, Surface Mount, 240 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

Surface Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Crossing

Range

G3NA

Minimum Load Current

100 mA

Terminal Type

Screw

Contact Configuration

SPST-NO

Output Device

Triac

Relay Type

Solid State Relay

Series

G3NA

Dimensions

27 x 43 x 58mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

27mm

Operating Temperature Range

-30 → +80°C

Height

58mm

Standards Met

CSA, UL

Distrelec Product Id

30423117

Country of Origin

China