Omron G3NE Series Solid State Relay, 5 A Load, Panel Mount, 264 V ac Load, 28.8 V dc Control

RS Stock No.: 828-6811Brand: OmronManufacturers Part No.: G3NE-205T-US DC24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

19.2 V dc

Maximum Control Voltage

28.8 V dc

Switching Type

Zero Cross

Control Voltage Range

19.2 → 28.8 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

Phototriac

Load Voltage Range

75 → 264V ac

Maximum Turn On Time

1 (+1/2 cycle) ms

Series

G3NE

Dimensions

47.5 x 37.5 x 11.5mm

Depth

37.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Product details

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A

Wide array of features:-

Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.

Stock information temporarily unavailable.

€ 46.15

€ 46.15 Each (Exc. VAT)

€ 54.46

€ 54.46 Each (inc. VAT)

Omron G3NE Series Solid State Relay, 5 A Load, Panel Mount, 264 V ac Load, 28.8 V dc Control

€ 46.15

€ 46.15 Each (Exc. VAT)

€ 54.46

€ 54.46 Each (inc. VAT)

Omron G3NE Series Solid State Relay, 5 A Load, Panel Mount, 264 V ac Load, 28.8 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 46.15
5 - 9€ 45.46
10+€ 44.14

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

19.2 V dc

Maximum Control Voltage

28.8 V dc

Switching Type

Zero Cross

Control Voltage Range

19.2 → 28.8 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

Phototriac

Load Voltage Range

75 → 264V ac

Maximum Turn On Time

1 (+1/2 cycle) ms

Series

G3NE

Dimensions

47.5 x 37.5 x 11.5mm

Depth

37.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Product details

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A

Wide array of features:-

Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.