Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 683-9122Brand: OmronManufacturers Part No.: G5LA1412DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

24V dc

Length

19.8mm

Coil Resistance

400 Ω

Height

15.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

15.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

24V dc

Length

19.8mm

Coil Resistance

400 Ω

Height

15.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

15.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in