Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

RS Stock No.: 683-9340PBrand: OmronManufacturers Part No.: G6B-1114P-US 5DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Series

G6B

Terminal Type

Through Hole

Length

21mm

Coil Resistance

125Ω

Coil Power

200mW

Minimum Operating Temperature

-25°C

Contact Material

Silver

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV ac

Depth

10mm

Life

50000000 (Electrical) cycles

Height

10mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Japan

Product details

Omron PCB Power Relays - G6B Series

The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.

Subminiature: 20x10x10mm
Low 200 mW power consumption

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 281.25

€ 11.25 Each (Supplied in a Box) (Exc. VAT)

€ 331.87

€ 13.27 Each (Supplied in a Box) (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
Select packaging type

€ 281.25

€ 11.25 Each (Supplied in a Box) (Exc. VAT)

€ 331.87

€ 13.27 Each (Supplied in a Box) (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
25 - 49€ 11.25
50 - 99€ 10.84
100 - 249€ 10.40
250+€ 9.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Series

G6B

Terminal Type

Through Hole

Length

21mm

Coil Resistance

125Ω

Coil Power

200mW

Minimum Operating Temperature

-25°C

Contact Material

Silver

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV ac

Depth

10mm

Life

50000000 (Electrical) cycles

Height

10mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Japan

Product details

Omron PCB Power Relays - G6B Series

The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.

Subminiature: 20x10x10mm
Low 200 mW power consumption

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more